- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648235-1
6648235-1
TE Connectivity / AMP Brand
CROWN,SKT,#4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CROWN,SKT,#4
Product Highlights:
- RAPID LOCK Product Line
- Socket
- Contact Size = 4
- Color = Black
- Wire Size (AWG or Metric) = 8 AWG
Search Keywords: 66482351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648235-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Disconnect Bus Bar Connector
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$32.64
500
$17.23
750
$11.85
1,000 +
$11.61
Click for Quote
Log in
to unlock special pricing