- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648234-1
6648234-1
TE Connectivity / AMP Brand
CONTACT,SKT,#0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CONTACT,SKT,#0
Search Keywords: 66482341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648234-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:23467
-
Wire Size:0 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:145 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$24.67
10
$24.61
25
$24.55
50
$24.49
100
$15.08
150
$11.93
200 +
$11.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments