- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648228-2
6648228-2
TE Connectivity / AMP Brand
JUMPER,CROWN SKT,#8,RED,#8 CRI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
JUMPER,CROWN SKT,#8,RED,#8 CRI
Search Keywords: 66482282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648228-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bus Bar Connector
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
501
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.50
21
$15.22
42
$14.94
84
$14.64
600
$14.36
5,000 +
$10.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT