- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6648228-1
TE Connectivity / AMP Brand
6648228-1
CROWN,SKT,#10
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6648228-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Disconnect Bus Bar Connector |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Gender: | SKT |
| Number of Contacts: | 1 |
| Maximum Current Rating: | 50 A |
-
End of Life: Final orders must be placed by 02/22/2027