- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648224-1
6648224-1
TE Connectivity / AMP Brand
PIN CONTACT#4, SCREW MT, PRESS FIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONTACT#4, SCREW MT, PRESS FIT
Product Highlights:
- Pin Contact
- Pin Type = Screw
- Contact Size = 4
- Mount Type = Backplane, Bus Bar
- PCB Mount Angle = Vertical
Search Keywords: 66482241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:4
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:120 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
779
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$18.17
25
$15.49
50
$14.29
125
$13.88
250
$13.01
375
$12.98
500 +
$12.39
Click for Quote
Log in
to unlock special pricing