- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6648223-1
6648223-1
TE Connectivity / AMP Brand
CONTACT,PIN,#2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT,PIN,#2
Search Keywords: 66482231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:2
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:145 A
-
Termination Method:PRESS FIT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$11.341
1,000 +
$10.310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments