Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6648167-1

CONN,SKT,75Amp MIDDLE DWR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONN,SKT,75Amp MIDDLE DWR
Product Highlights:
  • Housing
  • Contact Size = 8, 12, 20
  • Drawer Style = Middle
  • Socket
  • Size 8 + Size 12 + Size 20 Contact Configuration
Search Keywords: 66481671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6648167-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9/24
Maximum Current Rating: 75/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6648167-1 RoHS compliant?
Yes, 6648167-1 is RoHS compliant.
What is the lead time for 6648167-1?
The standard lead time for 6648167-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 12/28/26
Minimum Order Quantity:
5
40 Weeks can ship 8/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.95
25
$16.13
50
$15.21
100
$14.49
250
$13.58
500
$12.94
1,000 +
$12.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!