- Home ›
- All Products›
- 6648056-1
6648056-1
TE Connectivity / AMP Brand
378-0351-10200A=CONN,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
378-0351-10200A=CONN,SKT
Search Keywords: 66480561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648056-1
-
Alias/AKA:378-0351-10200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:45
-
Number of Power Positions:8
-
Contact Base Material:Brass Alloy
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Signal Contact Base Material:Phosphor Bronze Alloy
-
Sealable:No
-
Packaging Method:Box
-
Number of Signal Positions:30
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:110
-
Rectangular Power Connector Type:Header
-
PCB Mount Orientation:Vertical
-
Housing Material:Thermoplastic
-
Number of Rows:5
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Staggered
-
Contact Retention Within Housing:With
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Type:Pin , Receptacle
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Centerline (Pitch):.098 in, .295 in, 2.5 mm, 7.5 mm
-
Termination Post & Tail Length:.2 in, 5.08 mm
-
Contact Current Rating (Max):3 A, 35 A
-
Mating Post Length:.2 in, 5.08 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Power & Signal
-
Connector Height:.957 in, 24.3 mm
-
PCB Contact Termination Area Plating Material Thickness:3.05 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
23
$50.51
45
$31.78
68
$24.97
90 +
$24.47
Click for Quote
Log in
to unlock special pricing