- Home ›
- All Products›
- 6648000-1
6648000-1
TE Connectivity / AMP Brand
279-0933-10100A=CONN,PIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
279-0933-10100A=CONN,PIN
Search Keywords: 66480001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6648000-1
-
Alias/AKA:279-0933-10100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Contact Base Material:Brass Alloy
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:2
-
Packaging Method:Box
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:64
-
Housing Color:Black
-
Board-to-Board Configuration:Co-Planar
-
Connector System:Board-to-Board
-
Number of Signal Positions:24
-
Housing Material:Thermoplastic
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Header
-
Sealable:No
-
Contact Layout:Staggered
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Signal Contact Base Material:Brass Alloy
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:With
-
Packaging Quantity:8
-
Number of Rows:3
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):3 A, 35 A
-
Termination Post & Tail Length:.2 in, 5.08 mm
-
Centerline (Pitch):.098 in, .295 in, 2.5 mm, 7.5 mm
-
Contact Type:Blade , Pin
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Connector Height:.551 in, 14 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
18
$44.49
36
$27.38
54
$21.68
72 +
$21.24
Click for Quote
Log in
to unlock special pricing