- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 6-6474640-3
6-6474640-3
TE Connectivity / AMP Brand
Cable Assembly 0.07m 1.27mm 34 to 34 POS Jumper to Jumper M-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.07m 1.27mm 34 to 34 POS Jumper to Jumper M-M
Search Keywords: 664746403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6474640-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Length:0.07 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,713
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$3.45
50
$3.23
100
$3.17
250
$3.08
500
$3.02
1,000
$2.95
2,500 +
$2.87
Click for Quote
Log in
to unlock special pricing