- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66473-3
66473-3
TE Connectivity / AMP Brand
SKT,.062 DIA,.045 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SKT,.062 DIA,.045 SQ POST,LP
Product Highlights:
- Socket
- Tin-Lead Contact Mating Area Plating Material
- Brass Contact Base Material
- Tin-Lead over Nickel Termination End Plating
- Post Contact, Type III+
Search Keywords: 664733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66473-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$2.044
5,000
$1.079
7,500
$0.742
10,000 +
$0.727
Click for Quote
Log in
to unlock special pricing