Available Replacements
Эквивалент ROHs
1-66471-6 1-66471-6 TE Connectivity / AMP Brand
1-66471-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66471-1

PIN,.062 DIA,.045 SQ POST,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN,.062 DIA,.045 SQ POST,LP
Product Highlights:
  • Pin
  • Tin-Lead Contact Mating Area Plating Material
  • Brass Contact Material
  • Tin-Lead Termination End Plating
  • Post Contact, Type III+
Search Keywords: 664711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66471-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Wire Wrap
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66471-1 RoHS compliant?
No, 66471-1 is not RoHS compliant.
What is the lead time for 66471-1?
The standard lead time for 66471-1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,253   can ship 12/24/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
48 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.531
500
$2.525
1,000
$2.519
2,500
$2.513
5,000
$1.326
7,500
$0.912
10,000 +
$0.894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!