- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6646900-1
6646900-1
TE Connectivity / AMP Brand
CONN,PIN,RT<,SLDR,FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN,PIN,RT<,SLDR,FLATPAQ
Search Keywords: 66469001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646900-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:8Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
9
$80.88
18
$49.77
27
$39.40
36 +
$38.61
Click for Quote
Log in
to unlock special pricing