- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6646857-1
6646857-1
TE Connectivity / AMP Brand
Heavy Duty Power Connectors CONN,PIN,RT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connectors CONN,PIN,RT
Search Keywords: 66468571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646857-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
14
$33.24
28
$24.93
42
$23.27
56 +
$22.80
Click for Quote
Log in
to unlock special pricing