- Home ›
- All Products›
- 6646819-1
6646819-1
TE Connectivity / AMP Brand
CONN,PIN,RT<,SLDR,FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN,PIN,RT<,SLDR,FLATPAQ
Product Highlights:
- Right Angle Mount Angle
- Number of Signal Contacts = 24
- 0 Power Contacts
- Not Hot Pluggable
- Without Guide Pin
Search Keywords: 66468191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646819-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Retention Within Housing:With
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:12
-
Packaging Method:Box
-
Rectangular Power Connector Type:Header
-
Contact Layout:Staggered
-
Connector & Housing Type:Plug
-
Contact Base Material:Brass Alloy
-
Housing Color:Black
-
Number of Rows:3
-
Circuit Application:Signal
-
Sealable:No
-
Connector Profile:Standard
-
Contact Mating Area Plating Material:Gold
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Signal Contact Base Material:Brass Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Number of Signal Positions:24
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:0
-
PCB Mount Orientation:Right Angle
-
Number of Positions:24
-
Board-to-Board Configuration:Co-Planar
-
Contact Current Rating (Max):3 A
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Thermoplastic
-
Contact Type:Pin
-
Termination Post & Tail Length:.195 in, .2 in, 4.95 mm, 5.08 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.098 in, 2.5 mm, 7.5 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Mating Post Length:.2 in, 5.08 mm
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
PCB Contact Termination Area Plating Material Thickness:3.05 µm
-
Connector Height:.551 in, 14 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
27
$25.51
54
$15.70
81
$12.43
108 +
$12.18
Click for Quote
Log in
to unlock special pricing