- Home ›
- All Products›
- 6646813-1
6646813-1
TE Connectivity / AMP Brand
279-0566-10200A=CONN,PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
279-0566-10200A=CONN,PIN
Search Keywords: 66468131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646813-1
-
Alias/AKA:279-0566-10200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:Without
-
Packaging Method:Box
-
Rectangular Power Connector Type:Header
-
Contact Mating Area Plating Material:Gold
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Signal Contact Base Material:Brass Alloy
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Positions:104
-
Number of Signal Positions:24
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:1
-
Contact Layout:Staggered
-
Connector System:Board-to-Board
-
Contact Retention Within Housing:With
-
Board-to-Board Configuration:Co-Planar
-
Number of Power Positions:8
-
Contact Base Material:Brass Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:3
-
Housing Color:Black
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Type:Pin , Receptacle
-
Contact Mating Area Plating Material Thickness:.76 µin, 30 µm
-
Contact Current Rating (Max):3 A, 35 A
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.098 in, .295 in, 2.5 mm, 7.5 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Termination Post & Tail Length:.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material Thickness:40 µin
-
Connector Height:.551 in, 14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
14
$54.98
28
$33.84
42
$26.79
56 +
$26.25
Click for Quote
Log in
to unlock special pricing