- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6646742-1
6646742-1
TE Connectivity / AMP Brand
CONN,SKT,RT<,SLDR,FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN,SKT,RT<,SLDR,FLATPAQ
Product Highlights:
- Contact Gender = Socket
- Right Angle Mount Angle
- Voltage = 250 VAC
- Number of Signal Contacts = 24
- 9 Power Contacts
Search Keywords: 66467421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646742-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:9Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
14
$83.73
28
$51.52
42
$40.79
56 +
$39.97
Click for Quote
Log in
to unlock special pricing