- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6646681-1
6646681-1
TE Connectivity / AMP Brand
CONN,PIN,RT<,SLDR,FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN,PIN,RT<,SLDR,FLATPAQ
Search Keywords: 66466811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.5/3 mm
-
Number of Contacts:20/48
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
27
$171.59
54
$90.56
81
$62.28
108 +
$61.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments