- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6646415-1
6646415-1
TE Connectivity / AMP Brand
CONN,SKT,STR,SLDR,FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CONN,SKT,STR,SLDR,FLATPAQ
Search Keywords: 66464151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646415-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:24/24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
4
$35.66
5
$35.57
10
$35.48
30
$35.39
60
$21.78
90
$17.24
120 +
$16.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments