- Home ›
- All Products›
- 6646348-1
6646348-1
TE Connectivity / AMP Brand
278-0386-10200A=CONN,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
278-0386-10200A=CONN,SKT
Search Keywords: 66463481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646348-1
-
Alias/AKA:278-0386-10200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Packaging Method:Bag
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Number of Positions:18
-
Power Contact Type:Contact
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Beryllium Copper
-
Wire Contact Termination Area Plating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Mating Tab Width:.276 in, 7 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Tab Thickness:.05 in, 1.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
32
$80.29
64
$42.50
96
$29.91
128 +
$29.31
Click for Quote
Log in
to unlock special pricing