- Home ›
- All Products›
- 6646317-1
6646317-1
TE Connectivity / AMP Brand
CONN,SKT,STR,SLDR,FLATPAQ
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN,SKT,STR,SLDR,FLATPAQ
Search Keywords: 66463171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646317-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:With
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:3
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Power Connector Type:Header
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:32
-
Number of Positions:76
-
Sealable:No
-
Mating & Unmating Configuration:Hot Pluggable
-
Number of Signal Positions:6
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Power Positions:7
-
Signal Contact Base Material:Brass Alloy
-
Mating Alignment Type:Guide Pins
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Box
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Contact Layout:Staggered
-
PCB Mount Orientation:Vertical
-
Operating Voltage:600 VAC, 600 VDC
-
Termination Post & Tail Length:.195 in, .2 in, 4.95 mm, 5.08 mm
-
Centerline (Pitch):.098 in, .472 in, 2.5 mm, 7.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Contact Mating Area Plating Material Thickness:.76 µin, 30 µm
-
Contact Current Rating (Max):3 A, 35 A
-
Contact Type:Receptacle , Socket
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.05 µm
-
Connector Height:.551 in, 14 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
8
$49.91
16
$37.43
24
$34.94
32 +
$34.24
Click for Quote
Log in
to unlock special pricing