- Home ›
- All Products›
- 6646273-1
6646273-1
TE Connectivity / AMP Brand
278-0058-10200A=CONN,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
278-0058-10200A=CONN,SKT
Product Highlights:
- Contact Type = Socket
- Straight Mount Angle
- Voltage = 250 VAC
- Number of Signal Contacts = 24
- 5 Power Contacts
Search Keywords: 66462731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6646273-1
-
Alias/AKA:278-0058-10200A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Number of Positions:74
-
Mating Alignment Type:Guide Pins
-
Number of Signal Positions:24
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Staggered
-
Packaging Method:Box
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:3
-
Packaging Quantity:128
-
Housing Material:Thermoplastic
-
Rectangular Power Connector Type:Header
-
UL Flammability Rating:UL 94V-0
-
Signal Contact Base Material:Beryllium Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Board-to-Board
-
PCB Mount Retention Type:Flange w/Mounting Holes
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Mating & Unmating Configuration:Hot Pluggable
-
Contact Retention Within Housing:With
-
Housing Color:Black
-
Number of Power Positions:5
-
Connector & Housing Type:Receptacle
-
Power Contact Base Material:Phosphor Bronze Alloy
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):3 A, 35 A
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Type:Receptacle , Socket
-
Termination Post & Tail Length:.195 in, 4.95 mm
-
Centerline (Pitch):.098 in, .295 in, 4.2 mm, 7.5 mm
-
Contact Mating Area Plating Material Thickness:.76 µin, 30 µm
-
Circuit Application:Power & Signal
-
Connector Height:.551 in, 14 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.05 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
32
$92.72
64
$49.09
96
$34.54
128 +
$33.85
Click for Quote
Log in
to unlock special pricing