- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66461-6
66461-6
TE Connectivity / AMP Brand
SKT,.062 DIA,.025 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SKT,.062 DIA,.025 SQ POST,LP
Product Highlights:
- Socket
- Gold Flash Contact Mating Area Plating Material
- Brass Contact Material
- Tin-Lead Termination End Plating
- Post Contact, Type III+
Search Keywords: 664616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66461-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$6.08
5,000
$3.11
7,500
$2.11
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing