Available Replacements
ROHs Equivalent
5-66461-9 5-66461-9 TE Connectivity / AMP Brand
5-66461-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66461-3

SKT,.062 DIA,.025 SQ POST,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
SKT,.062 DIA,.025 SQ POST,LP
Product Highlights:
  • Socket
  • Tin Contact Mating Area Plating
  • Brass Contact Material
  • Tin Termination End Plating
  • Post Contact, Type III+
Search Keywords: 664613
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66461-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Contact Size: 16
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 66461-3 discontinued?
Yes, 66461-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 66461-3 RoHS compliant?
No, 66461-3 is not RoHS compliant.
What is the lead time for 66461-3?
The standard lead time for 66461-3 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.696
500
$0.674
1,000
$0.663
2,000
$0.653
10,000
$0.631
25,000 +
$0.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!