Available Replacements
Olası değişim
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66460-9

PIN,.062 DIA,.025 SQ POST,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PIN,.062 DIA,.025 SQ POST,LP
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 0.03² [32] mm [AWG]
  • Brass Contact Material
  • Gold Flash Termination End Plating
Search Keywords: 664609
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66460-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 32 AWG
Contact Material: Brass
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66460-9?
The recommended replacement for 66460-9 is 6-66460-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66460-9 RoHS compliant?
Yes, 66460-9 is RoHS compliant.
What is the lead time for 66460-9?
The standard lead time for 66460-9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,777
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.77
500
$1.46
1,000
$1.33
2,500
$1.28
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!