- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66460-7
66460-7
TE Connectivity / AMP Brand
PIN,.062 DIA,.025 SQ POST,LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN,.062 DIA,.025 SQ POST,LP
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating
- Wire Range = 0.03² [32] mm [AWG]
- Brass Contact Material
- Gold Flash Termination End Plating
Search Keywords: 664607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66460-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:32 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 9/10/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
22500
32 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
25
$1.80
5,000
$1.13
10,000
$1.12
22,500
$1.11
45,000
$1.09
67,500
$1.08
90,000 +
$1.07
Click for Quote
Log in
to unlock special pricing