- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6646040-2
TE Connectivity / AMP Brand
6646040-2
Conn Socket SKT 4 POS ST Panel Mount Loose
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6646040-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Socket |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Number of Contacts: | 4 |
-
This product is discontinued, but still in stock.