- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66460-4
66460-4
TE Connectivity / AMP Brand
PIN,.062 DIA,.025 SQ POST,LP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PIN,.062 DIA,.025 SQ POST,LP
Product Highlights:
- Pin
- Gold Flash Contact Mating Area Plating
- Wire Range = 0.03² [32] mm [AWG]
- Brass Contact Material
- Gold Flash Termination End Plating
Search Keywords: 664604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66460-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:32 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Wire Wrap
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT