- Home ›
- All Products›
- 6645343-1
6645343-1
TE Connectivity / AMP Brand
2mm H.M. 8 + 2 Row Type "E" Pi
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2mm H.M. 8 + 2 Row Type "E" Pi
Search Keywords: 66453431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6645343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Connector System:Board-to-Board
-
Number of Positions:250
-
Contact Underplating Material:Nickel
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Backplane Architecture:Traditional Backplane
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:10
-
Data Rate:1 Gb/s
-
Housing Material:Glass Filled Polyester
-
Number of Columns:25
-
Circuit Application:Signal
-
Packaging Method:Tube
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1.5 A
-
CompactPCI Designation:None
-
Sealable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:14.96 µin, .38 µm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
10
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
240
$23.45
480
$12.38
720
$8.51
960 +
$8.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments