- Home ›
- All Products›
- 6645307-9
6645307-9
TE Connectivity / AMP Brand
2MM H.M. 8 ROW TYPE "D" PIN AS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M. 8 ROW TYPE "D" PIN AS
Search Keywords: 66453079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6645307-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Application:Signal
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1.5 A
-
Number of Positions:176
-
PCB Mount Orientation:Vertical
-
Housing Material:Glass Filled Polyester
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Packaging Quantity:10
-
Data Rate:1 Gb/s
-
CompactPCI Designation:None
-
Packaging Method:Tube
-
Connector Mounting Type:Board Mount
-
Number of Rows:8
-
PCB Connector Assembly Type:PCB Mount Header
-
Backplane Architecture:Traditional Backplane
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:22
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Thickness:14.96 µin, .38 µm
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
10
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,500
$16.76
3,000
$8.56
4,500
$5.83
6,000 +
$5.71
Click for Quote
Log in
to unlock special pricing