- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6645167-1
6645167-1
TE Connectivity / AMP Brand
Conn Hard Metric HDR 88 POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Hard Metric HDR 88 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 66451671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6645167-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:88
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3.025
12,000 +
$2.750
Click for Quote
Log in
to unlock special pricing