- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6645141-1
6645141-1
TE Connectivity / AMP Brand
2MM H.M. 8 + 2 ROW TYPE "F" PI
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM H.M. 8 + 2 ROW TYPE "F" PI
Product Highlights:
- Connector
- Connector Type = Type F
- Plug
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
Search Keywords: 66451411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6645141-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
Order Increment:
20
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
180
$17.71
360
$9.38
540
$6.60
720 +
$6.47
Click for Quote
Log in
to unlock special pricing