- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6645094-1
6645094-1
TE Connectivity / AMP Brand
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 66450941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6645094-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:154
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,875
$19.01
3,750
$9.71
5,625
$6.61
7,500 +
$6.48
Click for Quote
Log in
to unlock special pricing