- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6-6450550-2
6-6450550-2
TE Connectivity / AMP Brand
MBXL VERT RCPT 3P+40S+8P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MBXL VERT RCPT 3P+40S+8P
Search Keywords: 664505502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6450550-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:11Power/40Signal
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:200/60 VDC/VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$36.62
50
$36.53
100
$36.43
275
$36.34
550
$18.56
825
$12.64
1,100 +
$12.38
Click for Quote
Log in
to unlock special pricing