- Home ›
- All Products›
- 6-6450130-7
TE Connectivity / AMP Brand
6-6450130-7
MBXL R/A HDR 2P+24S+2P
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
MBXL R/A HDR 2P+24S+2P
Search Keywords: 664501307
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-6450130-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
176 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Retention Within Housing: | Without |
| Sealable: | No |
| Power Contact Base Material: | Tin |
| PCB Contact Termination Area Plating Material: | Tin |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Mount Orientation: | Right Angle |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Boardlock |
| Contact Current Rating (Max): | 42 A |
| Connector Mounting Type: | Board Mount |
| Number of Signal Positions: | 24 |
| Rectangular Power Connector Type: | Header |
| Number of Power Positions: | 4 |
| Housing Color: | Black |
| Number of Rows: | 4 |
| Packaging Method: | Tray |
| PCB Mount Retention: | With |
| Connector & Housing Type: | Plug |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector System: | Board-to-Board |
| Housing Material: | High Temperature Thermoplastic |
| PCB Mount Retention Type: | Boardlock |
| Number of Positions: | 28 |
| Mating & Unmating Configuration: | Sequencing |
| Header Type: | Fully Shrouded |
| Centerline (Pitch): | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Contact Mating Area Plating Material Thickness: | 3 µin, .076 µm |
| Operating Temperature Range: | -20 – 105 °C, -4 – 221 °F |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Voltage: | 200 VAC, 60 VAC, 200 VDC, 60 VDC |
| Contact Type: | Blade , Pin |
| Termination Post & Tail Length: | .026 in, 1.16 mm |
| Circuit Application: | Power & Signal |
| Contact Underplating Material: | Nickel |
| Contact Mating Area Plating Material: | Gold Flash over Palladium Nickel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-6450130-7 RoHS compliant?
Yes, 6-6450130-7 is RoHS compliant.
What is the lead time for 6-6450130-7?
The standard lead time for 6-6450130-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
264
$19.95
528
$10.53
792
$7.24
1,056 +
$7.10
Click for Quote
Log in
to unlock special pricing