- Home ›
- All Products›
- 6-6447143-6
6-6447143-6
TE Connectivity / AMP Brand
BU CONN FS3 SOCKET RSB (6P)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BU CONN FS3 SOCKET RSB (6P)
Search Keywords: 664471436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6447143-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Number of Positions:6
-
Connector System:Board-to-Board
-
Centerline (Pitch):2.5 mm
-
Operating Voltage:30 VDC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):1 A
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
810
Order Increment:
90
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
810
$7.05
1,620
$3.72
2,430
$2.56
3,240 +
$2.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments