- Home ›
- All Products›
- 6-6447143-3
6-6447143-3
TE Connectivity / AMP Brand
BU CONN FS3 HEADER G (6P)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
BU CONN FS3 HEADER G (6P)
Search Keywords: 664471433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6447143-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:30 VDC
-
Connector & Housing Type:Plug
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1 A
-
Centerline (Pitch):2.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:6
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,700
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
15
$13.33
100
$13.29
250
$13.26
500
$13.23
1,000
$6.98
1,500
$4.80
2,000 +
$4.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT