- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6-6447143-2
6-6447143-2
TE Connectivity / AMP Brand
Conn Battery Interconnect HDR 5 POS 2.5mm Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Battery Interconnect HDR 5 POS 2.5mm Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: 664471432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6447143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Battery Interconnect
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,953
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
20
$8.68
100
$8.66
250
$8.63
500
$8.61
1,000
$4.56
1,500
$3.21
2,000 +
$3.14
Click for Quote
Log in
to unlock special pricing