- Home ›
- All Products›
- 6-6447141-2
6-6447141-2
TE Connectivity / AMP Brand
BU CONN FS3 SOCKET RSB (5P)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BU CONN FS3 SOCKET RSB (5P)
Search Keywords: 664471412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6447141-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):1 A
-
Connector System:Board-to-Board
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Horizontal
-
Operating Voltage:30 VDC
-
Number of Positions:5
-
Centerline (Pitch):2.5 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$6.90
1,000
$3.65
1,500
$2.57
2,000 +
$2.52
Click for Quote
Log in
to unlock special pricing