- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 6-6437630-2
6-6437630-2
TE Connectivity / AMP Brand
FTE0904=MINIATURE TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Description
+
FTE0904=MINIATURE TOGGLE
Search Keywords: 664376302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-6437630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 30 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
You may purchase all in-stock quantity of 90
Stock lot only:
90
Minimum Order Quantity:
400
Price (USD)
Qty
Unit Price
5
$16.08
25
$13.39
50
$13.11
100
$12.69
300
$12.63
500
$12.57
1,000 +
$12.51
Click for Quote
Log in
to unlock special pricing