- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6643735-1
TE Connectivity / AMP Brand
6643735-1
CUSTOM DRAWER, PD-P4S8 STRAIGHT CONNECTOR, PCB SIDE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6643735-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backplane |
| Gender: | HDR/SKT |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.