- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6643460-3
6643460-3
TE Connectivity / AMP Brand
285-0112-11300=CONN,SKT,CRNEDG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
285-0112-11300=CONN,SKT,CRNEDG
Search Keywords: 66434603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643460-3
-
Alias/AKA:285-0112-11300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:1.6 mm
-
Pitch:N/A
-
Number of Contacts:2Power/8Signal
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
576
$26.37
1,152
$13.47
1,728
$9.17
2,304 +
$8.99
Click for Quote
Log in
to unlock special pricing