- Home ›
- All Products›
- 6643460-1
6643460-1
TE Connectivity / AMP Brand
285-0112-12100=CONN,SKT,SLDR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
285-0112-12100=CONN,SKT,SLDR
Product Highlights:
- Module Type = Power and Signal
- Module Length = 26.80 mm
- 8 Signal Positions
- 2 Power Positions
- Not Hot Pluggable
Search Keywords: 66434601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643460-1
-
Alias/AKA:285-0112-12100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
PCB Mount Retention:Without
-
Power Contact Base Material:Phosphor Bronze Alloy
-
Signal Contact Plating Material:Select Gold
-
Number of Positions:10
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Mating Retention:Without
-
Housing Material:Thermoplastic
-
Packaging Method:Box
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:8
-
Number of Power Positions:2
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Power Contact Plating Material:Select Gold
-
Packaging Quantity:192
-
Mating & Unmating Configuration:Hot Pluggable
-
Power Contact Centerline:.508 in
-
Contact Current Rating (Max):35 A
-
Signal Contact Material:Phosphor Bronze Alloy
-
Number of Dual Positions:0
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Termination Post & Tail Length:.14 in, .159 in, 3.56 mm, 4.06 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Operating Voltage:250 V, 250 VAC
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Connector Mates With:Printed Circuit Board
-
Connector Height:.591 in, 15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
144
$31.27
288
$16.51
432
$11.35
576 +
$11.12
Click for Quote
Log in
to unlock special pricing