- Home ›
- All Products›
- 6643451-1
TE Connectivity / AMP Brand
6643451-1
ICCON,PIN,ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
ICCON,PIN,ASSY
Product Highlights:
- Connector
- Pin
- Pin Length = 25.40 mm
- Without Locking Feature
- Footprint = 7.62 x 2.54 mm
Search Keywords: 66434511
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6643451-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
64 |
| Contact Type: | Pin |
| PCB Contact Termination Area Plating Material: | Silver |
| UL Flammability Rating: | UL 94V-0 |
| PCB Mount Orientation: | Vertical |
| Housing Color: | Black |
| Circuit Application: | Power |
| Number of Rows: | 1 |
| Housing Material: | Thermoplastic |
| Agency/Standard: | UL |
| Mating Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Rectangular Power Connector Type: | Connector Assembly |
| Packaging Quantity: | 64 |
| UL Rating: | Recognized |
| Connector Mounting Type: | Board Mount |
| Connector & Housing Type: | Plug |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Retention Within Housing: | Without |
| Board-to-Board Configuration: | Parallel |
| Contact Mating Area Plating Material: | Silver |
| Sealable: | No |
| Number of Power Positions: | 0 |
| Number of Signal Positions: | 0 |
| Contact Base Material: | Brass Alloy |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| PCB Mount Retention: | With |
| Number of Positions: | 1 |
| Contact Current Rating (Max): | 35 A |
| Packaging Method: | Box |
| Mating Alignment: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Post Length: | 1 in, 25.4 mm |
| Contact Mating Area Plating Material Thickness: | 200 µin, 5.08 µm |
| Operating Voltage: | 250 VAC, 0 VDC |
| Termination Post & Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Connector System: | Board-to-Board , Wire-to-Board |
| Approved Standards: | UL 1977 |
| Connector Height: | 1.52 in, 38.61 mm |
| Product Width: | .49 in, 12.45 mm |
| Product Length: | .5 in, 12.7 mm |
| Contact Fabrication: | Solid |
| PCB Contact Termination Area Plating Material Thickness: | 200 µin, 5.08 µm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6643451-1 RoHS compliant?
Yes, 6643451-1 is RoHS compliant.
What is the lead time for 6643451-1?
The standard lead time for 6643451-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
160
$20.53
320
$10.87
480
$7.65
640 +
$7.50
Click for Quote
Log in
to unlock special pricing