- Home ›
- All Products›
- 6643432-1
TE Connectivity / AMP Brand
6643432-1
ICCON,PIN,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Pin
- Pin Length = 19.05 mm
- Without Locking Feature
- Footprint = 7.62 x 2.54 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6643432-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
144 |
| Contact Mating Area Plating Material: | Silver |
| Sealable: | No |
| PCB Mount Orientation: | Right Angle |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Alignment: | Without |
| Board-to-Board Configuration: | Co-Planar |
| UL Flammability Rating: | UL 94V-0 |
| Contact Type: | Pin |
| Connector & Housing Type: | Plug |
| Packaging Quantity: | 144 |
| Contact Base Material: | Brass Alloy |
| Mating Retention: | Without |
| Number of Power Positions: | 0 |
| PCB Mount Retention: | Without |
| Agency/Standard: | UL |
| Contact Current Rating (Max): | 35 A |
| Number of Positions: | 1 |
| Connector Mounting Type: | Board Mount |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| UL Rating: | Recognized |
| Rectangular Power Connector Type: | Connector Assembly |
| PCB Contact Termination Area Plating Material: | Silver |
| Contact Retention Within Housing: | Without |
| Circuit Application: | Power |
| Housing Color: | Black |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Signal Positions: | 0 |
| Housing Material: | Thermoplastic |
| Packaging Method: | Box |
| Number of Rows: | 1 |
| Mating Post Length: | .75 in, 19.05 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Voltage: | 250 VAC, 0 VDC |
| Termination Post & Tail Length: | .149 in, 3.81 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector System: | Board-to-Board , Wire-to-Board |
| Contact Mating Area Plating Material Thickness: | 200 µin, 5.08 µm |
| Contact Fabrication: | Solid |
| Connector Height: | .41 in, 10.41 mm |
| Product Length: | 1.25 in, 31.75 mm |
| Approved Standards: | UL 1977 |
| Product Width: | .4 in, 10.16 mm |
| PCB Contact Termination Area Plating Material Thickness: | 200 µin, 5.08 µm |
-
This product is discontinued, but still in stock.