- Home ›
- All Products›
- 6643431-1
TE Connectivity / AMP Brand
6643431-1
ICCON,PIN,ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
ICCON,PIN,ASSY
Product Highlights:
- Connector
- Pin
- Pin Length = 14.48 mm
- Without Locking Feature
- Footprint = 7.62 x 2.54 mm
Search Keywords: 66434311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
UL Rating:Recognized
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:0
-
Board-to-Board Configuration:Co-Planar
-
Number of Positions:1
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Box
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Agency/Standard:UL
-
Number of Rows:1
-
Contact Base Material:Brass Alloy
-
PCB Contact Termination Area Plating Material:Silver
-
PCB Mount Orientation:Right Angle
-
Sealable:No
-
Housing Material:Thermoplastic
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Contact Current Rating (Max):35 A
-
Rectangular Power Connector Type:Connector Assembly
-
Packaging Quantity:64
-
Number of Signal Positions:0
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Silver
-
Contact Type:Pin
-
Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:200 µin, 5.08 µm
-
Mating Post Length:.57 in, 14.48 mm
-
Operating Voltage:250 VAC, 0 VDC
-
Termination Post & Tail Length:.149 in, 3.81 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector System:Board-to-Board , Wire-to-Board
-
Connector Height:.38 in, 9.65 mm
-
Product Length:1.07 in, 27.18 mm
-
Product Width:.4 in, 10.16 mm
-
PCB Contact Termination Area Plating Material Thickness:200 µin, 5.08 µm
-
Approved Standards:UL 1977
-
Contact Fabrication:Solid
Tools/3D Models
+
Frequently Asked Questions
Is 6643431-1 RoHS compliant?
Yes, 6643431-1 is RoHS compliant.
What is the lead time for 6643431-1?
The standard lead time for 6643431-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
9 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
160
$20.31
320
$10.75
480
$7.57
640 +
$7.41
Click for Quote
Log in
to unlock special pricing