- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643429-1
6643429-1
TE Connectivity / AMP Brand
ICCON Pin Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
ICCON Pin Assembly
Search Keywords: 66434291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643429-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.67
35
$10.48
65
$10.28
150
$10.09
560
$9.87
1,000
$9.03
5,000 +
$8.54
Click for Quote
Log in
to unlock special pricing