Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6643283-1

ICCON,PIN,ASSY

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
ICCON,PIN,ASSY
Product Highlights:
  • Connector
  • Pin
  • Pin Length = 11.93 mm
  • Without Locking Feature
  • Footprint = 7.62 x 2.54 mm
Search Keywords: 66432831
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6643283-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Number of Contacts:
    1
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6643283-1 discontinued?
Yes, 6643283-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6643283-1 RoHS compliant?
Yes, 6643283-1 is RoHS compliant.
What is the lead time for 6643283-1?
The standard lead time for 6643283-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.37
25
$9.79
50
$9.43
100
$8.90
140
$8.63
280
$8.10
420
$7.93
560 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!