- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643281-1
TE Connectivity / AMP Brand
6643281-1
ICCON,PIN,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Pin
- Pin Length = 11.93 mm
- Without Locking Feature
- Footprint = 7.62 x 2.54 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643281-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
64 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A