Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6643275-1

ICCON,PIN,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ICCON,PIN,ASSY
Product Highlights:
  • Connector
  • Pin
  • Pin Length = 11.93 mm
  • Without Locking Feature
  • Footprint = 7.62 x 2.54 mm
Search Keywords: 66432751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6643275-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Number of Contacts: 1
Termination Method: PRESS FIT
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 35 A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6643275-1 RoHS compliant?
Yes, 6643275-1 is RoHS compliant.
What is the lead time for 6643275-1?
The standard lead time for 6643275-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 708
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$22.91
25
$22.86
50
$22.80
105
$22.75
210
$12.04
315
$8.48
420 +
$8.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!